Rocol Steel Anchor Bolt M10 x 145 mm 10 mm

N

Subtotal (1 pair)*

TWD7,504.00

(exc. GST)

TWD7,879.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from May 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +TWD7,504.00

*price indicative

RS Stock No.:
698-135
Mfr. Part No.:
40931
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Anchor Bolt

Thread Size

M10

Sub Type

Anchor Bolt

Drill Diameter

10 mm

Length

145mm

Maximum Fixing Thickness

70mm

Material

Steel

Finish

Zinc Plated

Standards/Approvals

ETA

The Rocol Self adhesive marking tape is MADE from robust, Durable PVC with a pressure-sensitive adhesive on one side for easy application. With a band thickness of 0.15mm, this tape provides reliable marking on various surfaces. It is REACH compliant and designed to perform within an application temperature range of 0°C to 40°C, ensuring versatility and durability.

Made from Durable PVC for long-lasting use

Pressure-sensitive adhesive for easy application

Offers a band thickness of 0.15mm for precise marking

REACH compliant for environmental safety

Suitable for application temperatures between 0°C and 40°C

Related links