Insys Microelectronics GSM & GPRS Module 10014791
- RS Stock No.:
- 774-1051
- Mfr. Part No.:
- 10014791
- Manufacturer:
- Insys Microelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-1051
- Mfr. Part No.:
- 10014791
- Manufacturer:
- Insys Microelectronics
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| Supported Frequency Bands | 1800 MHz, 1900 MHz, 850 MHz, 900MHz | |
| Supported Bus Interfaces | RS232 | |
| Dimensions | 62 x 106 x 90mm | |
| Height | 90mm | |
| Length | 106mm | |
| Maximum Operating Temperature | +55 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 62mm | |
| Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
Supported Frequency Bands 1800 MHz, 1900 MHz, 850 MHz, 900MHz | ||
Supported Bus Interfaces RS232 | ||
Dimensions 62 x 106 x 90mm | ||
Height 90mm | ||
Length 106mm | ||
Maximum Operating Temperature +55 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 62mm | ||
- COO (Country of Origin):
- DE
