LTC5507ES6#TRMPBF Linear Technology, RF Controller 1000 MHz 6-Pin TSOT-23
- RS Stock No.:
- 506-2097
- Mfr. Part No.:
- LTC5507ES6#TRMPBF
- Manufacturer:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 506-2097
- Mfr. Part No.:
- LTC5507ES6#TRMPBF
- Manufacturer:
- Linear Technology
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Mounting Type | Surface Mount | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Mounting Type Surface Mount | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Height 0.9mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.75mm | ||
- COO (Country of Origin):
- MY
