RS PRO 4 Core Mains Power Cable, 1 mm², 100m, White Polyvinyl Chloride PVC Sheath, 10 A, 500 V
- RS Stock No.:
- 556-039
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-039
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | White | |
| Length | 100m | |
| Current Rating | 10 A | |
| Outer Diameter | 9mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +60°C | |
| Conductor Material | Copper | |
| Conductor Resistance | 19.5 Ω/km | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 4 | ||
Sheath Colour White | ||
Length 100m | ||
Current Rating 10 A | ||
Outer Diameter 9mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 500 V | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +60°C | ||
Conductor Material Copper | ||
Conductor Resistance 19.5 Ω/km | ||
Insulation Material PVC | ||
Standards
BS EN 50525
