ABL Sursum Grey 1 Gang Plug Socket, 2 Poles, 16A, Type F - German Schuko
- RS Stock No.:
- 899-8194
- Mfr. Part No.:
- 1461360
- Manufacturer:
- ABL Sursum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-8194
- Mfr. Part No.:
- 1461360
- Manufacturer:
- ABL Sursum
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Socket Type | Type F - German Schuko | |
| Mounting Style | Panel Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Thermoplastic | |
| Minimum Box Depth | 25mm | |
| Overall Height | 50mm | |
| Overall Width | 50mm | |
| Overall Depth | 39mm | |
| Overall Dimensions | 50 x 50 x 36mm | |
| Faceplate Mounting Type | Screwed | |
| Faceplate Depth | 11mm | |
| Number of Modules | 1 | |
| Terminal Type | Screw Terminal | |
| Number of Poles | 2 | |
| Earth Terminal | Yes | |
| Colour Family | Grey | |
| Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour Grey | ||
Socket Type Type F - German Schuko | ||
Mounting Style Panel Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Thermoplastic | ||
Minimum Box Depth 25mm | ||
Overall Height 50mm | ||
Overall Width 50mm | ||
Overall Depth 39mm | ||
Overall Dimensions 50 x 50 x 36mm | ||
Faceplate Mounting Type Screwed | ||
Faceplate Depth 11mm | ||
Number of Modules 1 | ||
Terminal Type Screw Terminal | ||
Number of Poles 2 | ||
Earth Terminal Yes | ||
Colour Family Grey | ||
- COO (Country of Origin):
- DE
