ABL Sursum Red 1 Gang Plug Socket, 2 Poles, 16A, Indoor Use

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-5178
Mfr. Part No.:
1461040
Manufacturer:
ABL Sursum
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Sursum

Number of Gangs

1

Colour

Red

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Minimum Box Depth

14mm

Overall Height

61.5mm

Overall Width

50mm

Overall Depth

14mm

Overall Dimensions

61.5 x 50 x 14mm

International Protection Rating

IP20, IP54

Colour Family

Red

Faceplate Mounting Type

Screwed

Number of Modules

1

Earth Terminal

Yes

Fixing Standard

IEC

Number of Poles

2

Faceplate Depth

14mm

COO (Country of Origin):
DE

ABL Sursum Schuko Red 1 Gang Plug Socket


The ABL Sursum Schuko red 1 gang double pole plug socket is made of high-impact thermoplastic. It is flush mount with screw terminals. The plug socket has an electric rating of 16A, 250VAC. It has four flange mounting walls and a hinged lid. The front and back of this plug socket is touch protected against accidental finger or back-of-hand contact.

Features and Benefits


• Halogen free
• Heat, cold and UV resistant
• Provides convenient wiring options
• Quick installation from the rear or beneath
• Flush-mount socket outlets with aligned poles
• Child and touch protected socket
• Straight angle of plug
• Increased stiffness by optimized lid shape
• Easy looping through serial connection of wires

Applications


• Installed indoor and outdoor for safety

Certifications


• IP54 rated
• DIN/VDE 0620
• IEC 60884
• US NEMA