RIGOL DHO800 Series, 100 MHz Digital Digital Oscilloscope, 2 Channels
- RS Stock No.:
- 217-933
- Mfr. Part No.:
- DHO812
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
TWD18,377.00
(exc. GST)
TWD19,295.85
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD18,377.00 |
*price indicative
- RS Stock No.:
- 217-933
- Mfr. Part No.:
- DHO812
- Manufacturer:
- RIGOL
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Interface Type | USB | |
| Memory Depth | 25Mpts | |
| Screen Size | 7 in | |
| Series | DHO800 | |
| Width | 265.35mm | |
| Standards/Approvals | No | |
| Depth | 77.4mm | |
| Height | 161.7mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 3.5ns | |
| Display Type | Touch Screen | |
| Minimum Time Base | 500ps/div | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Digital Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Interface Type USB | ||
Memory Depth 25Mpts | ||
Screen Size 7 in | ||
Series DHO800 | ||
Width 265.35mm | ||
Standards/Approvals No | ||
Depth 77.4mm | ||
Height 161.7mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 3.5ns | ||
Display Type Touch Screen | ||
Minimum Time Base 500ps/div | ||
- COO (Country of Origin):
- CN