Sibille FC2300A Electrical Tester
- RS Stock No.:
- 899-7359
- Mfr. Part No.:
- FC2300A
- Manufacturer:
- Sibille
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7359
- Mfr. Part No.:
- FC2300A
- Manufacturer:
- Sibille
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Loop Impedance Test Type | Phase to Neutral | |
| Model Number p | FC2300A | |
| Test Type | Continuity | |
| Weight | 11kg | |
| Height | 215mm | |
| Dimensions | 475 x 415 x 215mm | |
| Length | 475mm | |
| Width | 415mm | |
| Power Source | Battery | |
| Battery Type | NiHM | |
| Display Type | LED | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Loop Impedance Test Type Phase to Neutral | ||
Model Number p FC2300A | ||
Test Type Continuity | ||
Weight 11kg | ||
Height 215mm | ||
Dimensions 475 x 415 x 215mm | ||
Length 475mm | ||
Width 415mm | ||
Power Source Battery | ||
Battery Type NiHM | ||
Display Type LED | ||
- COO (Country of Origin):
- FR
FC2300 Disconnected cable identifier
The FC2300 Disconnected cable identifier, used with a remote cable spiking device, allows "certain identification".
This device provides all the indications necessary on a jobsite on a disconnected, earthed power cable up to 10 km long
Identification of three phase power cables in open trenches
Identification of the three phase conductors on 3 pole or single pole cables
Continuity with the end of the cable earthed
Transmitter:
Works on up to 10 km on a cable with a cross-section of 240 mm²
3 injection clamps, L1, L2 and L3, opening: 50 mm
Max. length of voice message 3.4 s
Transmission cycle: 7 s
Battery life 8 to 9 hrs
Full charge in 5 hrs
Injection current 6 mA at 300 mA
Batteries 8.75 V (7 x 1.25 V, NiMH)
Battery charger AC 100-240V 50-60Hz 0.5 A / DC 12 V
Detection frequency 580 Hz, 620 Hz, 680 Hz
Audio dualtone frequencies 1280 Hz, 1310 Hz
Detector:
3 setting levels according to the length and type of cable
Dedicated probes for each function
Identification of three phase power cables in open trenches
Identification of the three phase conductors on 3 pole or single pole cables
Continuity with the end of the cable earthed
Transmitter:
Works on up to 10 km on a cable with a cross-section of 240 mm²
3 injection clamps, L1, L2 and L3, opening: 50 mm
Max. length of voice message 3.4 s
Transmission cycle: 7 s
Battery life 8 to 9 hrs
Full charge in 5 hrs
Injection current 6 mA at 300 mA
Batteries 8.75 V (7 x 1.25 V, NiMH)
Battery charger AC 100-240V 50-60Hz 0.5 A / DC 12 V
Detection frequency 580 Hz, 620 Hz, 680 Hz
Audio dualtone frequencies 1280 Hz, 1310 Hz
Detector:
3 setting levels according to the length and type of cable
Dedicated probes for each function
Supplied with
FC2300A and shockproof polymer carry case.
