Seatooth RS485 Wireless Wireless Modem, 2.4kbit/s
- RS Stock No.:
- 823-9095
- Mfr. Part No.:
- 102-485-035-1a
- Manufacturer:
- Seatooth
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-9095
- Mfr. Part No.:
- 102-485-035-1a
- Manufacturer:
- Seatooth
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seatooth | |
| Modem Type | Wireless | |
| Connection Type | RS485 | |
| Transmission Speed | 2.4kbit/s | |
| Height | 261mm | |
| Width | 76 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Seatooth | ||
Modem Type Wireless | ||
Connection Type RS485 | ||
Transmission Speed 2.4kbit/s | ||
Height 261mm | ||
Width 76 (Dia.)mm | ||
- COO (Country of Origin):
- GB
