Schneider Electric, NSX MCCB 3P 630A, Breaking Capacity 50 kA, Fixed Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
219-8378
Mfr. Part No.:
LV432899
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

COO (Country of Origin):
FR
The Schneider Electric LV432899 is a Compact NSX630N is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. This product embeds an electronic Micro logic 5.3 A trip unit, with 630A rating. Micro logic 5.3 A trip unit provides adjustable long time, short time and instantaneous protection. Micro logic 5.3 A has an embedded display unit for fine settings adjustment and display of the currents (ammeter). This 3 poles version (140mm x 255mm x 110mm) comes with a variety of optional functions and accessories.

IP degree of protection IP40
Mercury free