Dimmable electronic transformer,20-60VA
- RS Stock No.:
- 433-8860
- Mfr. Part No.:
- ET60T-2
- Manufacturer:
- Oxford Electrical Products
Stock information currently inaccessible
- RS Stock No.:
- 433-8860
- Mfr. Part No.:
- ET60T-2
- Manufacturer:
- Oxford Electrical Products
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxford Electrical Products | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 11.6V ac | |
| Power Rating | 60W | |
| Minimum Load Requirement | 20W | |
| Maximum Temperature | +50°C | |
| Type | Electronic | |
| Dimming | Dimming | |
| Dimming Method | Trailing Edge | |
| Select all | ||
|---|---|---|
Brand Oxford Electrical Products | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 11.6V ac | ||
Power Rating 60W | ||
Minimum Load Requirement 20W | ||
Maximum Temperature +50°C | ||
Type Electronic | ||
Dimming Dimming | ||
Dimming Method Trailing Edge | ||
