Phoenix Contact White Adhesive Address Label
- RS Stock No.:
- 856-5625
- Mfr. Part No.:
- 0824339
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
TWD111.00
(exc. GST)
TWD116.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | TWD111.00 |
*price indicative
- RS Stock No.:
- 856-5625
- Mfr. Part No.:
- 0824339
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Length | 69.8mm | |
| Width | 31.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour White | ||
Length 69.8mm | ||
Width 31.8mm | ||
- COO (Country of Origin):
- BE
