Parade Odenas Black Nylon Unisex 3XL
- RS Stock No.:
- 268-0545
- Mfr. Part No.:
- 17ODENAS2494TXXXL
- Manufacturer:
- Parade
Subtotal (1 unit)*
TWD1,633.00
(exc. GST)
TWD1,714.65
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD1,633.00 |
*price indicative
- RS Stock No.:
- 268-0545
- Mfr. Part No.:
- 17ODENAS2494TXXXL
- Manufacturer:
- Parade
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Fleece | |
| Gender | Unisex | |
| Colour | Black | |
| Material | Nylon | |
| Series | Odenas | |
| Standards/Approvals | No | |
| Size | 3XL | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Fleece | ||
Gender Unisex | ||
Colour Black | ||
Material Nylon | ||
Series Odenas | ||
Standards/Approvals No | ||
Size 3XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Parade fleece designed for all trades is warm, soft and comfortable. It is essential fleece with water repellent reinforcement and has lined and thick raised collar, which holds well to keep your neck warm.
Outer fabric 100% polyester
Weight 300 g/m²
Black colour
Size XXL
Related links
- Parade Odenas Black Nylon Unisex L
- Parade Odenas Black Nylon Unisex XL
- Parade Odenas Black Nylon Unisex 2XL
- Parade Odenas Black Nylon Unisex M
- Parade Odenas Black Nylon Unisex S
- Parade OPOLE Yellow Green, Black Nylon Unisex Zipper 2XL
- Parade OPOLE Black White, Yellow Nylon Unisex Zipper L
- Parade OPOLE White Black, Yellow Nylon Unisex Zipper XL
