Parade Odenas Black Nylon Unisex S
- RS Stock No.:
- 268-0542
- Mfr. Part No.:
- 17ODENAS2494TS
- Manufacturer:
- Parade
Subtotal (1 unit)*
TWD1,633.00
(exc. GST)
TWD1,714.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | TWD1,633.00 |
*price indicative
- RS Stock No.:
- 268-0542
- Mfr. Part No.:
- 17ODENAS2494TS
- Manufacturer:
- Parade
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Fleece | |
| Gender | Unisex | |
| Colour | Black | |
| Material | Nylon | |
| Series | Odenas | |
| Standards/Approvals | No | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Fleece | ||
Gender Unisex | ||
Colour Black | ||
Material Nylon | ||
Series Odenas | ||
Standards/Approvals No | ||
Size S | ||
RoHS Status: Exempt
The Parade fleece designed for all trades is warm, soft and comfortable. It is essential fleece with water repellent reinforcement and has lined and thick raised collar, which holds well to keep your neck warm.
Outer fabric 100% polyester
Weight 300 g/m²
Black colour
Size S
Related links
- Parade Odenas Black Nylon Unisex L
- Parade Odenas Black Nylon Unisex XL
- Parade Odenas Black Nylon Unisex 2XL
- Parade Odenas Black Nylon Unisex M
- Parade Odenas Black Nylon Unisex 3XL
- Parade OPOLE Yellow Green, Black Nylon Unisex Zipper 2XL
- Parade OPOLE Black White, Yellow Nylon Unisex Zipper L
- Parade OPOLE White Black, Yellow Nylon Unisex Zipper XL
