Delta Plus CARSON2 Black Parka Jacket, M
- RS Stock No.:
- 230-5232
- Mfr. Part No.:
- CARS2NOTM
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
TWD2,969.00
(exc. GST)
TWD3,117.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | TWD2,969.00 |
*price indicative
- RS Stock No.:
- 230-5232
- Mfr. Part No.:
- CARS2NOTM
- Manufacturer:
- Delta Plus
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Clothing Type | Work Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Taffeta | |
| Hooded | No | |
| Series | CARSON2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Clothing Type Work Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Taffeta | ||
Hooded No | ||
Series CARSON2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PU-COATED OXFORD POLYESTER MACH PARKA, MACH 2 range. Waterproof seams. Adjustable waist with elastic drawstring. 7 pockets.
Polyurethane-coated Oxford polyester fabric.
Quilted polyester Taffeta lining
