Crucial 16 GB DDR4 Server RAM, RDIMM, 1.2V
- RS Stock No.:
- 124-2616
- Mfr. Part No.:
- CT16G4RFD4213
- Manufacturer:
- Crucial
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
TWD9,924.00
(exc. GST)
TWD10,420.20
(inc. GST)
- RS Stock No.:
- 124-2616
- Mfr. Part No.:
- CT16G4RFD4213
- Manufacturer:
- Crucial
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Server | |
| Capacity | 16 GB | |
| Memory Class | DDR4 | |
| Memory Socket | RDIMM | |
| Module Type | PC4-17000 | |
| Pins | 288 | |
| Voltage | 1.2V | |
| CAS Latency | 15 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Server | ||
Capacity 16 GB | ||
Memory Class DDR4 | ||
Memory Socket RDIMM | ||
Module Type PC4-17000 | ||
Pins 288 | ||
Voltage 1.2V | ||
CAS Latency 15 | ||
- COO (Country of Origin):
- CN
