Metabo WEA 17-125 125mm
- RS Stock No.:
- 874-9481
- Mfr. Part No.:
- 600534000
- Manufacturer:
- Metabo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-9481
- Mfr. Part No.:
- 600534000
- Manufacturer:
- Metabo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metabo | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Wattage | 1.7kW | |
| Weight | 2.5kg | |
| Model Number | WEA 17-125 | |
| Select all | ||
|---|---|---|
Brand Metabo | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Wattage 1.7kW | ||
Weight 2.5kg | ||
Model Number WEA 17-125 | ||
- COO (Country of Origin):
- DE
