AverLogic 4Mbit FIFO Memory, 44-Pin TSSOP, AL440B-24-PBF
- RS Stock No.:
- 749-6653
- Mfr. Part No.:
- AL440B-24-PBF
- Manufacturer:
- AverLogic
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-6653
- Mfr. Part No.:
- AL440B-24-PBF
- Manufacturer:
- AverLogic
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AverLogic | |
| Memory Size | 4Mbit | |
| Organisation | 512K x 8 | |
| Data Bus Width | 8bit | |
| Bus Directional | Uni-Directional | |
| Configuration | Single | |
| Clock Frequency | 40MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 44 | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Select all | ||
|---|---|---|
Brand AverLogic | ||
Memory Size 4Mbit | ||
Organisation 512K x 8 | ||
Data Bus Width 8bit | ||
Bus Directional Uni-Directional | ||
Configuration Single | ||
Clock Frequency 40MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 44 | ||
Maximum Operating Supply Voltage 3.3 V | ||
- COO (Country of Origin):
- TW
