nVent SCHROFF 34563 Series Mounting Plate for Use with EuropacPRO family, M4 x 6 Thread 431.35 mm 112.5 mm 431.35mm

Subtotal (1 unit)*

TWD1,004.00

(exc. GST)

TWD1,054.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD1,004.00

*price indicative

RS Stock No.:
255-3934
Mfr. Part No.:
34563-004
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Mounting Plate

Product Type

Mounting Plate

For Use With

EuropacPRO family

Material

Aluminium

Thread Size

M4 x 6

Height

431.35mm

Length

112.5mm

Width

431.35mm

Standards/Approvals

RoHS, REACH

Series

34563

COO (Country of Origin):
DE
The nVent-Schroff's EuropacPRO mounting plate for use with cover plates for installation and fixing of heavy components. Full width mounting plates (as wide as the sub rack or the system case) are fixed to the side panels. The partial width mounting plates are fixed to the side panel and horizontal rail by means of an assembly strip.

For installation and fixing of heavy components

Aluminium material

Related links