- RS Stock No. 224-0015
- Mfr. Part No. 3328500
Subtotal (1 unit) TWD156,540.00(exc. GST)TWD156,540.00/unit | Rittal | 2.44kW | Enclosure Cooling Unit | 980m³/h | - | - | - | 860W | - | Wall | - | - | Plug-In Terminal Strip | - | 295mm | - | 1580mm | 400mm | IP34, IP54 | 230V ac | UL, FTTA, uR, CCC, cUL, EAC, CSA, cUr | Sheet Steel | 55°C | 20°C | Wall-Mounted | 66kg | TopTherm Blue e | CCC exception letter, UR+C-UR, EAC, UL+C-UL-FTTA, CSA | - | - | - | Blue wall Mounted Cooling Units |
|
- RS Stock No. 224-0053
- Mfr. Part No. 3363500
Subtotal (1 unit) TWD56,900.00(exc. GST)TWD56,900.00/unit | Rittal | 500W | Enclosure Cooling Unit | - | - | - | - | 37W | - | Wall | - | - | G 3/8 in External Thread, 1/2 in Connector Sleeve | - | 120mm | 38W | 550mm | 280mm | IP55 | 230V ac | FTTA uR, cUr, UL, CSA, cUL | Copper, Brass (Cu/Cuzn) | 55°C | 1°C | External Mounting or Full Internal Mounting | 8kg | SK 3363.500 | EAC | - | - | - | - |
|
- RS Stock No. 211-2713
- Mfr. Part No. NSYCEA50
Subtotal (1 unit) TWD71,200.00(exc. GST)TWD71,200.00/unit | Schneider Electric | 50W | Enclosure Cooling Unit | 600m³/h | - | 62dB | - | 160W | - | Side | - | - | - | - | 103mm | 160W | 771mm | 316mm | IP55, IP22 | 230V ac | CE | Steel | 60°C | 5°C | Side Mounted | 10kg | ClimaSys | EN 60204-1, EN 60335-1, EN/ISO 12100, EN 60335-2-40 | - | - | - | - |
|
- RS Stock No. 223-9944
- Mfr. Part No. 3201300
Subtotal (1 unit) TWD47,493.00(exc. GST)TWD47,493.00/unit | Rittal | 80W | Enclosure Cooling Unit | 45m³/h | - | - | - | 80W | - | Wall | - | - | Plug-In Spring Connection Terminal | - | 155mm | - | 400mm | 125mm | IP34, IP54 | 24V dc | EAC | Aluminium | 55°C | -30°C | Wall-Mounted | 2.6kg | SK 3201.300 | EAC | - | - | - | Thermoelectric Cooler |
|
- RS Stock No. 224-0059
- Mfr. Part No. 3373100
Subtotal (1 unit) TWD57,310.00(exc. GST)TWD57,310.00/unit | Rittal | 2000W | Enclosure Cooling Unit | 950m³/h | - | - | - | 110W | - | Wall | - | - | 1/2 in Connector Sleeve, G 3/8 in External Thread | - | 145mm | 40W | 950mm | 400mm | IP55 | 230V ac | UL, CSA, cUr, cUL, uR, EAC, FTTA | Copper, Brass | 55°C | 1°C | External Mounting or Full Internal Mounting | 20kg | SK 3373.100 | CSA, UR+C-UR, UL+C-UL-FTTA, EAC | - | - | - | - |
|
- RS Stock No. 211-2737
- Mfr. Part No. NSYCU1K2P4
Subtotal (1 unit) TWD197,727.00(exc. GST)TWD197,727.00/unit | Schneider Electric | 1000W | Enclosure Cooling Unit | 330m³/h | - | 65dB | - | 590W | - | Side | - | - | - | - | 273mm | 670W | 783mm | 348mm | IP55, IP34 | 440V ac | CE | Steel | 50°C | 20°C | Indoor | 29kg | ClimaSys | EN/ISO 12100, EN 60204-1, EN 60335-1, EN 378, EN 60335-2-40 | - | - | - | Climasys CU |
|
- RS Stock No. 223-9958
- Mfr. Part No. 3215700
Subtotal (1 unit) TWD101,520.00(exc. GST)TWD101,520.00/unit | Rittal | 1000W | Enclosure Cooling Unit | 680m³/h | - | - | - | 77W | - | Wall | - | - | - | - | 100mm | - | 982mm | 215mm | IP56, IP59 | 230V ac | cUL, CSA, UL, FTTA uR, cUr | Stainless Steel | - | 1°C | Wall-Mounted | 14kg | SK 3215.700 | CSA UL+C-UL-FTTA UR+C-UR | - | - | - | - |
|
- RS Stock No. 124-3440
- Mfr. Part No. 3187930
Subtotal (1 unit) TWD220,694.00(exc. GST)TWD220,694.00/unit | Rittal | 2600W | Enclosure Cooling Unit | 1250m³/h | - | 67dBA | - | 990W | - | Wall | - | - | - | - | 294mm | 0.94kW | 1600mm | 450mm | IP55 | 240V ac | - | Sheet Steel | 50°C | 20°C | - | 55.2kg | Blue e | RoHS | Saves Energy | Yes | - | Air Conditioner |
|
- RS Stock No. 211-2758
- Mfr. Part No. NSYCUFX1K2T2K
Subtotal (1 unit) TWD2,537.00(exc. GST)TWD2,537.00/unit | Schneider Electric | - | Enclosure Cooling Unit | - | - | - | - | 2kW | - | Side | - | - | - | - | - | - | - | - | - | - | REACH | Aluminium | - | - | - | - | ClimaSys | China RoHS Regulation, EU RoHS Directive, REACH | - | - | - | Climasys CU |
|
- RS Stock No. 224-0045
- Mfr. Part No. 3359510
Subtotal (1 unit) TWD140,442.00(exc. GST)TWD140,442.00/unit | Rittal | 770W | Enclosure Cooling Unit | 910m³/h | - | - | - | 330W | - | Roof | - | - | Plug-In Terminal Strip | - | 380mm | - | 417mm | 597mm | IP54, IP34 | 115V ac | cUr, cUL, FTTA, uR, UL, EAC | Sheet Steel | 55°C | 20°C | Roof Mount | 37kg | TopTherm | UL+C-UL-FTTA UR+C-UR, EAC | - | - | - | Blue Roof Mounted Cooling Units |
|
- RS Stock No. 460-876
- Mfr. Part No. 12065310055
Subtotal (1 unit) TWD56,769.00(exc. GST)TWD56,769.00/unit | Pfannenberg | 2150W | Enclosure Cooling Unit | 500m³/h | - | 54dB | - | 100W | - | Rack | - | - | - | - | 390mm | - | 140mm | 600mm | IP55 | 230V | - | - | 70°C | 1°C | - | 30kg | PWD 5302 | EN ISO 3741, EN 60529 | - | - | - | - |
|
- RS Stock No. 171-466
- Mfr. Part No. NOX06B0E1U00009
Subtotal (1 unit) TWD169,400.00(exc. GST)TWD169,400.00/unit | nVent HOFFMAN | - | Air Conditioning Unit | 305m³/h | - | 65dB | - | - | - | Vertical | - | - | Cable | - | 240mm | 380W | 640mm | 316mm | IP55 | 230V | CE, UKCA, UL | Stainless Steel | 55°C | 20°C | Vertical Mount | 24kg | NOX06 | UL Listed, UKCA, CE | - | - | - | Vertical Cooling Unit |
|
- RS Stock No. 171-390
- Mfr. Part No. NOX16B0E1U00009
Subtotal (1 unit) TWD227,900.00(exc. GST)TWD227,900.00/unit | nVent HOFFMAN | - | Air Conditioning Unit | 540m³/h | - | 65dB | - | - | - | Vertical | - | - | 4 Pin | - | 250mm | 720W | 1000mm | 400mm | IP55 | 230V | UKCA, UL, CE | Stainless Steel | 55°C | -20°C | Vertical Mount | 41kg | NOX16 | CE, UL Listed, UKCA | - | - | - | Vertical Cooling Unit |
|
- RS Stock No. 224-0082
- Mfr. Part No. 3385500
Subtotal (1 unit) TWD198,217.00(exc. GST)TWD198,217.00/unit | Rittal | 2000W | Enclosure Cooling Unit | 1760m³/h | - | - | - | 950W | - | Roof | - | - | Plug-In Terminal Strip | - | 475mm | 1240W | 417mm | 597mm | IP34, IP54 | 230V ac | FTTA uR, UL, cUL, CSA, cUr | Sheet Steel | 55°C | -40°C | Roof Mount | 42kg | TopTherm | CSA UL+C-UL-FTTA UR+C-UR, EAC | - | - | - | Roof Connected |
|
- RS Stock No. 513-4417
- Mfr. Part No. DTI 9021 13293041000
Subtotal (1 unit) TWD50,915.00(exc. GST)TWD50,915.00/unit | Pfannenberg | 320W | Enclosure Cooling Unit | 282m³/h | - | 26dB | - | 320W | - | Wall | - | - | - | - | 252mm | - | 329mm | 202mm | IP54 | 230V ac | - | - | 45°C | 25°C | - | - | DTI 9021 | No | - | - | - | Air Conditioning Unit |
|
- RS Stock No. 744-4583
- Mfr. Part No. 18110000002
Subtotal (1 unit) TWD5,548.00(exc. GST)TWD5,548.00/unit | Pfannenberg | - | Enclosure Fan | 170m³/h | - | - | - | - | - | Wall | - | - | - | - | 46mm | - | 46mm | 202mm | - | 24V dc | - | - | - | -20°C | - | - | PEF180 | No | - | - | - | Internal Enclosure Fan |
|
- RS Stock No. 460-874
- Mfr. Part No. 12057802055
Subtotal (1 unit) TWD179,264.00(exc. GST)TWD179,264.00/unit | Pfannenberg | 10000W | Enclosure Cooling Unit | 5900m³/h | - | 66dB | - | 1450W | - | Rack | - | - | - | - | 315mm | - | 1800mm | 600mm | IP55 | 400V | - | - | 70°C | 1°C | - | 73kg | PWS 71002 | EN 60529, EN ISO 3741 | - | - | - | - |
|
- RS Stock No. 224-0012
- Mfr. Part No. 3318610
Subtotal (1 unit) TWD243,628.00(exc. GST)TWD243,628.00/unit | Rittal | 1000W | Enclosure Cooling Unit | 900m³/h | - | - | - | 690W | - | Stand Alone | - | - | G 1/2 in Internal Thread | - | 455mm | - | 400mm | 600mm | IP44 | 230V ac | - | Polypropylene Plastic | - | 10°C | Open | 48kg | TopTherm | No | - | - | - | SK Chiller TopTherm |
|
- RS Stock No. 223-9956
- Mfr. Part No. 3215100
Subtotal (1 unit) TWD80,854.00(exc. GST)TWD80,854.00/unit | Rittal | 1250W | Enclosure Cooling Unit | 680m³/h | - | - | - | 83W | - | External | - | - | 1/2 in Connector Sleeve | - | 100mm | - | 950mm | 200mm | IP55 | 230V ac | uR, FTTA, UL, cUL, cUr, CSA | Copper, Brass (Cu/Cuzn) | - | 1°C | - | 13kg | SK | EAC | - | - | - | - |
|
- RS Stock No. 171-447
- Mfr. Part No. NXT10B0E1U00000
Subtotal (1 unit) TWD83,400.00(exc. GST)TWD83,400.00/unit | nVent HOFFMAN | - | Air Conditioning Unit | 540m³/h | - | 65dB | - | - | - | Vertical | - | - | 4 Pin | - | 220mm | 500W | 783mm | 348mm | IP55 | 230V | CE, UKCA, UL | Galvanised Steel | 55°C | 20°C | Vertical Mount | 27kg | NXT10 | UKCA, UL Listed, CE | - | - | - | Vertical Cooling Unit |