RS PRO Multicore Industrial Cable, 18 Cores, 0.14 mm², Screened, 10m

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

TWD4,026.00

(exc. GST)

TWD4,227.30

(inc. GST)

RS Stock No.:
639-0309
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Cores

18

Cross Sectional Area

0.14 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Conductor Resistance

138 Ω/km

Core Strands

18/0.1 mm

Drain Wire

Yes

RoHS Status: Exempt

COO (Country of Origin):
DK

Multi-cables, type LIYCY, 0.14 mm2