Ezurio Bluetooth Module, Development Module SONA module WiFi Bluetooth Module, Development Module 7.125GHz 453-00119-K1
- RS Stock No.:
- 272-8095
- Mfr. Part No.:
- 453-00119-K1
- Manufacturer:
- Laird Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-8095
- Mfr. Part No.:
- 453-00119-K1
- Manufacturer:
- Laird Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Connectivity | |
| RF Technology | WiFi | |
| Classification | Development Kit | |
| Technology | WiFi | |
| Kit Classification | Bluetooth Module, Development Module | |
| Featured Device | SONA module | |
| Kit Name | Bluetooth Module, Development Module | |
| Frequency | 7.125GHz | |
| Select all | ||
|---|---|---|
Brand Laird Connectivity | ||
RF Technology WiFi | ||
Classification Development Kit | ||
Technology WiFi | ||
Kit Classification Bluetooth Module, Development Module | ||
Featured Device SONA module | ||
Kit Name Bluetooth Module, Development Module | ||
Frequency 7.125GHz | ||
- COO (Country of Origin):
- TW
The Laird Connectivity development kit is a Sona IF573 series wireless module is an integrated with small form factor Wi Fi and Bluetooth module that is optimized for low power mobile devices. This device is pre calibrated and integrates the complete transmit and receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.
Supports tri band
Bluetooth 5.4 dual mode
Dedicated Bluetooth antenna port
Supports 2x2 WLAN antenna configuration
Bluetooth 5.4 dual mode
Dedicated Bluetooth antenna port
Supports 2x2 WLAN antenna configuration
