Renesas Electronics 74FCT16244ATPVG Buffer & Line Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-4970
Mfr. Part No.:
74FCT16244ATPVG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Logic Function

Buffer, Clock Divider

Schmitt Trigger Input

No

The Renesas Electronics 16-Bit buffer/line driver is for bus interface or signal buffering applications requiring high speed and low power dissipation. These devices have a flow through pin organization, and shrink packaging to simplify board layout. All inputs are designed with hysteresis for improved noise margin. The three-state controls allow independent 4-bit, 8-bit or combined 16-bit operation. It has balanced output current levels and current limiting resistors. These offer low ground bounce, minimal undershoot, and controlled output fall times, reducing the need for external series terminating resistors while still providing very high speed operation for loads of less than 200 pF.

0.5 MICRON CMOS Technology
High-speed, low-power CMOS replacement for ABT functions
Typical tSK(o) (Output Skew) < 250 ps
Low input and output leakage ≤ 1 μA (max.)
ESD > 2000V per MIL-STD-883, Method 3015, > 200 V using machine model (C = 200 pF, R = 0)
Reduced system switching noise

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.