ConnectBlue cB-OBS421i-04-0 Bluetooth Module 2.1 + EDR

Bulk discount available

Subtotal (1 unit)*

TWD3,461.00

(exc. GST)

TWD3,634.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 1TWD3,461.00
2 - 4TWD3,323.00
5 +TWD3,184.00

*price indicative

RS Stock No.:
765-8971
Mfr. Part No.:
cB-OBS421i-04-0
Manufacturer:
ConnectBlue
Find similar products by selecting one or more attributes.
Select all

Brand

ConnectBlue

Bluetooth Class

Class 1

Bluetooth Version

2.1 + EDR

Maximum Output Power

+13dBm

Supported Bus Interfaces

UART

Supported I/O Interfaces

RS232, RS422, RS485

Dimensions

16 x 36 x 3mm

Height

3mm

Length

36mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

16mm

COO (Country of Origin):
SE

OEM Serial Port Adaptor 11dBm


The connectBlue Bluetooth Serial Port Module OBS421 is a Bluetooth module with UART interface for transparent serial data transmissions. It supports Bluetooth v2.1 + EDR. With the Bluetooth stack embedded, you can be up and running quickly as there is no need for a driver or stack in your host. The module is fully Bluetooth qualified and radio is type approved for Europe, Japan, US and Canada. It also has the connectBlue standard interface for compatibility over time and radio technologies.

Throughput: 1.3 Mbps (Classic Bluetooth)
All software embedded in the module (Bluetooth stack and application)
Configurable via AT commands (via Bluetooth or serial port)
Maximum number of simultaneous slaves: 7 using Classic Bluetooth only
connectBlue Low Emission Mode™ for not disrupting other 2.4GHz radios
Extended Data Mode™ for separated multipoint data channels (different data can be sent to / received from each slave)
Customer developed applications can be embedded
Repeater functionality for extended range