QSC Audio Products 500 W 2 Channel, 20 Hz → 20 kHz Range
- RS Stock No.:
- 819-9549
- Mfr. Part No.:
- QSC GX5
- Manufacturer:
- QSC Audio Products
Bulk discount available
Subtotal (1 unit)*
TWD15,925.00
(exc. GST)
TWD16,721.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | TWD15,925.00 |
| 5 + | TWD14,730.00 |
*price indicative
- RS Stock No.:
- 819-9549
- Mfr. Part No.:
- QSC GX5
- Manufacturer:
- QSC Audio Products
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QSC Audio Products | |
| Rated Power Output | 500 W | |
| Output Channels | 2 | |
| Rack Mountable | Yes | |
| Frequency Response | 20 Hz → 20 kHz | |
| Weight | 12.6kg | |
| Depth | 257mm | |
| Height | 89mm | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 20 Hz | |
| Width | 483mm | |
| Select all | ||
|---|---|---|
Brand QSC Audio Products | ||
Rated Power Output 500 W | ||
Output Channels 2 | ||
Rack Mountable Yes | ||
Frequency Response 20 Hz → 20 kHz | ||
Weight 12.6kg | ||
Depth 257mm | ||
Height 89mm | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 20 Hz | ||
Width 483mm | ||
- COO (Country of Origin):
- CN
GX5 Professional Amplifier
Matching power levels to most popular speakers used by entertainers
Maximum real-world headroom in 4 ohm and 8 ohm systems
XLR, (1/4 in) TRS and phono input conectors compliable with any source
Speakon® combination accepts, 1/4 in (TS) plugs or Speakon 2-pole and 4-pole plugs (2 pole only connects)
Lightweight
Detented gain control
GuardRail™ protection against temperature rise damage
LED front panel monitor power, signal and clipping
Satellite/Subwoofer crossover built in
Maximum real-world headroom in 4 ohm and 8 ohm systems
XLR, (1/4 in) TRS and phono input conectors compliable with any source
Speakon® combination accepts, 1/4 in (TS) plugs or Speakon 2-pole and 4-pole plugs (2 pole only connects)
Lightweight
Detented gain control
GuardRail™ protection against temperature rise damage
LED front panel monitor power, signal and clipping
Satellite/Subwoofer crossover built in
Standards
UL, CE, RoHS, WEEE Compliant