Alpha Wire

Alpha Wire

Alpha Wire

Alpha Wire

Advanced Cable Products forIndustrial Applications

Alpha Wire EcoCable Mini

Featured Products

EcoGen™

EcoGen™ Products are the next generation of eco-friendly, high-performance wire and cable designed to provide better performance, in a smaller package• Reduced diameter and weight• Zero Halogen• Contains no phthalates or heavy metals.• Innovative mPPE insulation and jacket material• RoHS and WEEE compliant

Xtra-Guard®

• Extended-temperature cable with a temperature range from -50°C to +125°C• Outstanding ultraviolet light stability in all jacket colors• Pennsylvania Bureau Deep Mining Safety approved for mine-wide monitoring systems• Provides exceptional protection against EMI interference when Supra-Shield is specified

Micro Coax

Alpha’s micro coaxial cable is a great space-saving solution that makes routing easier in applications such as medical probes, endoscopysystems, oximetry systems, industrial inspection, and more.• Exceedingly small and light weight• Stranded conductors for increased flexibility• 90% shield coverage for excellent EMI protection and electrical characteristics• Up to +200°C temperature range