Tap & Die Wrenches | RS
Recently searched

    Tap & Die Wrenches

    When using hand tools such as taps or reamers to cut or form female threads or to smooth the sides of a formed hole, a tap wrench can be used to create additional torque in the tap. This is beneficial when having to use a small hand tool in confined spaces as the wrench gives an extended reach without compromising on the leverage of the tap, reamer or similar hand tool. Some tap wrenches feature a sliding T-bar, which can allow the user to adjust the handle for different situations, such as when tapping against a shoulder or obstruction.

    What types of tap wrench are there?

    There are two main types of tap wrenches: Double-ended adjustable wrenches, also known as bar wrenches, and T-handle wrenches. Double-ended adjustable wrenches are used with larger taps where there is room to turn a larger wrench. They have one threaded handle, which is attached to the clamp which will also hold the tool.

    T-handle wrenches are more compact and use a collet to secure the tool. There are two design pieces to the collet, which are a threaded 'nose-cap' and four collet fingers. The nose-cap is screwed onto the outside thread of the fingers and its tapered shape makes the fingers clamp to the tool. This style of the wrench is useful in confined spaces or where extra reach is required.

    At RS, we have a range of tap wrenches that cover a range of thread sizes and requirements, meaning you are sure to find the correct tool to suit your specifications.

    36 Products showing for Tap & Die Wrenches

    RS PRO
    Tap and Reamer
    9/16 → 1 1/2 in BSW, M14 → M42, 9/16 → 1 1/2 in UNF
    Steel
    Chrome
    RS PRO
    Tap Wrench
    M3 → M12
    Diecast Aluminium
    Chrome
    RS PRO
    T-Handle Tap Wrench
    1/8 To 1/4
    Steel
    Chrome
    RS PRO
    Tap and Reamer
    0BA, 1/4 → 3/4 in BSW, M6 → M20, 1/4 → 3/4 in UNF
    Steel
    Chrome
    RS PRO
    Tap and Reamer
    2BA → 0BA, 3/16 → 9/16 in BSW, M5 → M14, 1/4 → 9/16 in UNF
    Steel
    Chrome
    RS PRO
    T-Handle Tap Wrench
    1/4 To 3/8
    Steel
    Chrome
    RS PRO
    T-Handle
    M6.25 → M12.5
    HSS
    -
    RS PRO
    Adjustable Tap Wrench
    BA14 → 0BA, 1/4 → 1/2 in BSW, M1.4 → M12, 1/4 → 1/2 in UNF
    Steel
    Chrome
    RS PRO
    T-Handle
    M4 → M6.25
    HSS
    -
    RS PRO
    T-Handle Tap Wrench
    M1.5 To M4
    Steel
    Chrome
    RS PRO
    Long Tap with Ratchet
    #6 → 1/4 in (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BA → 0BA (ISO), 5/32 → 1/4 in (ISO), M3 → M10, M3 → M6 (DIN), M3 → M6 (ISO)
    Steel
    Chrome
    RS PRO
    Long Tap with Ratchet
    M5 → M12, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO), 1/4 → 3/8 in (DIN) BSW, M5 → M12 (ISO), M5 → M10 (DIN), #12 → 1/2 in (ISO), 1/4 → 3/8 in (DIN) UNF
    Steel
    Chrome
    Facom
    Die Holder
    M3 to M9
    Pressure-Cast Zamak
    -
    EXACT
    Adjustable
    M4 → M12, 3/16 → 5/8 in BSW
    Zinc Pressure Casting
    -
    EXACT
    Short Ratchet
    M3 → M10
    Steel
    -
    EXACT
    Adjustable
    M3 → M10, 1/8 → 3/8 in BSW
    Zinc Pressure Casting
    -
    Tivoly
    Tap Wrench
    -
    Cast Iron
    -
    Tivoly
    Tap Wrench
    -
    Cast Iron
    -
    Tivoly
    Tap Wrench
    -
    Cast Iron
    -
    Facom
    Tap Wrench
    -
    -
    -
    Results per page