IC Socket Adaptors | Integrated Circuit | RS
Recently searched

    IC Socket Adapters

    An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.

    How to fit your IC socket adaptor

    The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.

    IC socket adaptor benefits and applications

    IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.

    They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.

    154 Products showing for IC Socket Adapters

    Seeit
    0.5mm
    40 Pin Female QFN
    40 Pin Male DIP
    40
    40
    -
    -
    -
    -
    -
    -
    -
    -
    Winslow
    1.27 mm, 2.54 mm
    44 Pin Female PLCC
    44 Pin Male DIP
    44
    44
    PLCC
    DIP
    Female
    Male
    Through Hole
    Straight
    -
    -
    Seeit
    0.95mm
    6 Pin Female SOT23
    8 Pin Male DIP
    6
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Seeit
    -
    16 Pin DIP
    16 Pin SOIC
    16
    16
    DIP
    SOIC
    -
    -
    -
    -
    -
    -
    Seeit
    -
    28 Pin Female DIP
    28 Pin Female MLF/QFN
    28
    28
    DIP
    MLF/QFN
    Female
    Female
    Surface Mount
    Straight
    -
    -
    Seeit
    0.5mm
    48 Pin Female QFN
    48 Pin Male DIP
    48
    48
    -
    -
    -
    -
    -
    -
    -
    -
    Winslow
    15.24 mm, 2.54 mm
    24 Pin Female DIP
    24 Pin Male DIP
    24
    24
    DIP
    DIP
    Female
    Male
    Through Hole
    Straight
    -
    -
    Seeit
    0.5mm
    8 Pin Female QFN
    8 Pin Male DIP
    8
    16
    -
    -
    -
    -
    -
    -
    -
    -
    Winslow
    0.63 mm, 2.54 mm
    56 Pin Female SOP
    56 Pin Male DIP
    56
    56
    SOP
    DIP
    Female
    Male
    Through Hole
    Straight
    Brass
    Gold over Nickel
    Sunhayato
    -
    14 Pin Female SOP
    14 Pin Female DIP
    14
    14
    SOP
    DIP
    Female
    Female
    Through Hole
    Straight
    -
    Gold
    Seeit
    0.5mm
    32 Pin Female QFN
    32 Pin Male DIP
    32
    32
    -
    -
    -
    -
    -
    -
    -
    -
    Winslow
    1.27 mm, 2.54 mm
    44 Pin Female PLCC
    44 Pin Male PGA
    44
    44
    PLCC
    PGA
    Female
    Male
    Through Hole
    Straight
    Brass
    Tin over Nickel
    Winslow
    0.5 mm, 2.54 mm
    24 Pin Female QFN
    24 Pin Male DIP
    24
    24
    QFN
    DIP
    Female
    Male
    Through Hole
    Straight
    -
    -
    Winslow
    1.27mm
    32 Pin Male PLCC
    32 Pin Male PLCC
    32
    32
    PLCC
    PLCC
    Male
    Male
    Surface Mount
    Right Angle
    -
    -
    Seeit
    0.65mm
    8 Pin Female SSOP
    28 Pin Male DIP
    8
    28
    -
    -
    -
    -
    -
    -
    -
    -
    Winslow
    0.8 mm, 2.54 mm
    12 Pin Female QFN
    12 Pin Male DIP
    12
    12
    QFN
    DIP
    Female
    Male
    Through Hole
    Straight
    -
    -
    Winslow
    1.27 mm, 15.24 mm
    28 Pin Female DIP
    28 Pin Male SOJ/SOP
    28
    28
    DIP
    SOJ/SOP
    Female
    Male
    Surface Mount
    Straight
    Beryllium Copper
    Tin over Nickel
    Seeit
    0.5mm
    20 Pin Female QFN
    20 Pin Male DIP
    20
    20
    -
    -
    -
    -
    -
    -
    -
    -
    ASSMANN WSW
    2.54mm
    16 Pin Male DIP
    16 Pin Male DIP
    16
    16
    DIP
    DIP
    Male
    Male
    Through Hole
    Straight
    Brass
    Gold over Nickel
    Winslow
    1.27 mm, 2.54 mm
    32 Pin Female PLCC
    32 Pin Male DIP
    32
    32
    PLCC
    DIP
    Female
    Male
    Through Hole
    Straight
    Brass
    Tin over Nickel
    Results per page