Memory Card Readers, USB Card Reader & SD Adapter | RS
Recently searched

    Memory Card Readers

    Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

    • SD Card and MicroSD

    • SDHC and MicroSDHC

    • SDXC and MicroSDXC

    • CF CompactFlash

    • MMC Multimedia Card

    Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

    How fast are the card readers?

    Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

    Does a reader installation a difficult process?

    No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

    33 Products showing for Memory Card Readers

    StarTech.com
    External
    USB 3.0
    Cfast
    246 x 58 x 14.7mm
    1
    55g
    30mm
    220mm
    198mm
    Kingston
    External
    USB 3.0
    Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
    93.3 x 52.68 x 16mm
    -
    -
    16mm
    93.3mm
    52.68mm
    Transcend
    External
    USB 3.1
    MicroSD, SD, MMC, Compact Flash
    67.6 x 45 x 15.2mm
    -
    32g
    15.2mm
    67.6mm
    45mm
    StarTech.com
    -
    USB 3.0
    CF, MicroSD, SD
    1.1 x 15.3 x 0.6in
    3
    45g
    -
    -
    -
    CSM
    External
    USB 2.0
    CompactFlash (In Adaptor), MultiMediaCards (MMC), PCMCIA ATA Flash, PCMCIA Linear Flash, PCMCIA SRAM, Secure Digital Cards, Secure Digital High Capacity Cards, SIEMENS FMC-xx Flash Cards, SIEMENS Micro Memory Cards (system-
    109 x 35 x 135mm
    2
    -
    -
    -
    -
    NewLink
    Internal
    USB 2.0
    -
    148 x 154 x 49mm
    7
    212g
    -
    -
    -
    StarTech.com
    Internal
    USB 2.0
    Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
    130 x 105 x 25mm
    7
    211g
    25mm
    130mm
    105mm
    Transcend
    External
    USB 3.1
    MicroSD, SD
    56 x 24 x 8.9mm
    -
    18g
    8.9mm
    56mm
    24mm
    StarTech.com
    Internal
    USB 3.0
    Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
    118 x 24 x 100mm
    6
    250g
    24mm
    118mm
    100mm
    Hama
    External
    USB 2.0
    MicroSD, SD
    72 x 27 x 10mm
    -
    -
    10mm
    72mm
    27mm
    Transcend
    External
    USB 3.1
    MicroSD, SD
    56 x 24 x 8.9mm
    -
    18g
    8.9mm
    56mm
    24mm
    Transcend
    External
    USB 3.1
    Cfast
    67.6 x 45 x 15.2mm
    -
    26g
    15.2mm
    67.6mm
    45mm
    StarTech.com
    External
    USB 3.1
    MicroSD, SD
    7.3 x 2 x 1.1cm
    2
    54g
    20mm
    105mm
    70mm
    Kingston
    External
    USB 3.2
    MicroSD
    62.87 x 16.87 x 50mm
    2
    29g
    -
    -
    -
    Hama
    External
    USB 2.0
    Compact Flash Type I, Compact Flash Type II, MicroSD, MMC, MS, MS Duo, MS PRO Duo, SD, xD picture card
    59 x 92 x 18mm
    5
    50g
    18mm
    92mm
    59mm
    Transcend
    External
    USB 3.1
    MicroSD, SD, MMC, Compact Flash
    67.6 x 45 x 15.2mm
    -
    32g
    15.2mm
    67.6mm
    45mm
    Roline
    External
    USB 3.0
    MicroSD, SD, MMC, Compact Flash, MS, MS Pro, MS Pro Duo
    -
    5
    -
    -
    -
    -
    Kingston
    External
    USB 3.2
    SD
    -
    -
    -
    -
    -
    -
    Kingston
    External
    USB 3.2
    SD
    62.87 x 16.87 x 50mm
    2
    31g
    -
    -
    -
    NewLink
    Internal
    USB 2.0
    -
    108 x 124 x 31mm
    7
    109g
    -
    -
    -
    Results per page