Safety IO Modules, Input Output Modules | RS
Recently searched

    Safety IO Modules

    Safety io modules have been built or designed in computers to detect short circuit, communication errors and cross faults.

    What are Safety IO Modules?

    Under normal circumstances, a safety io module is characterized by extremely powerful LEDs. These carry out their own functions in the process of detecting input and output. The "io" is an acronym for input and output. They usually play the role of mediator between processes as well as input/output devices. Such is what a safety io is basically all about. If you want to make the right choice when it comes to safety io modules, it is crucial to read the details below. These will ensure you have knowledge about what such devices can do once used.

    Understanding the Features And Benefits of Safety IO Modules

    As explained above, safety io modules are always expected to detect malfunctioning and problems in devices. Input modules have a role of receiving signals from switches or sensors. After this, the signal is going to be sent over to a processor. Such processor signals will then be taken by the output module. This is usually taken to devices such as motor starters or relays. Safety io module can be available in 3 different forms. These are modulated digital output, direct digital output and analog output. They tend to be unique in their features and functionalities. However, note that their roles are similar - interfacing with external devices. In most cases, an input output module carries out three major functions. These are data transfer, control output, and sensory input. Furthermore, safety io components are like your memory components. Apart from having addresses, each of such address contains either 16 or 8 bits. In the case of an 8bit port, some bits can receive signals while others will be sending output signals. It all depends on how they are being put to use though.

    291 Products showing for Safety IO Modules

    SICK
    Flexi Soft
    FX0
    Gateway
    Flexi Soft FX3 Series Safety Controller
    Via FLEXBUS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric - Easy Series
    PM2000
    EasyLogic PM2X30
    -
    EasyLogic PM2XXX meter series
    -
    -
    -
    -
    -
    -
    -
    90.5 x 14.6 x 53 mm
    -
    -
    Yes
    Green Premium
    Schneider Electric
    TeSys Island
    TPRDG
    Input/Output Module
    TPRBC bus coupler, TPRPM power module
    24 V dc
    -
    4
    -
    2
    0.5 W
    DIN Rail
    25 x 118 x 114 mm
    Spring
    -
    Yes
    Green Premium
    Wieland
    samos PRO
    SP-SDIO
    Input/Output Module
    SP-COP
    24 V dc
    -
    8
    -
    4
    1.8 W
    DIN Rail
    22.5 x 96.5 x 121 mm
    Screw
    -
    -
    -
    Phoenix Contact
    -
    PSR-SPP-24DC/URML4/3X1/1X2/B
    Extension module
    OSSD Signals
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Output Module
    Preventa Modular Safety Controller
    24 V dc
    -
    4
    -
    4
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Schneider Electric
    Preventa
    XPSMCM
    Communication Module
    Preventa Modular Safety Controller
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 99 x 114.5 mm
    -
    -
    Yes
    Green Premium
    Siemens
    SIMATIC
    SIMATIC ET
    Input/Output Module
    ET 200SP
    24 V
    -
    8
    -
    8
    -
    -
    73 x 15 x 58 mm
    -
    Low carbon manufacture, Saves energy
    Yes
    -
    Schmersal
    -
    PDM
    Input Module
    Parallel IO Devices
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    45 x 67.7 x 105.4 mm
    Cage Clamp
    -
    -
    -
    Dold
    Safemaster
    LG 5925
    Output Module
    LG 5925
    24 V ac/dc
    3NO/NC
    -
    -
    -
    1.5 W, 3.7 VA
    DIN Rail
    90 x 22.5 x 121 mm
    Screw
    -
    -
    -
    Schneider Electric
    TeSys Island
    TPRBC
    Bus Coupler
    TPRSS SIL motor starter, TPRST
    24 V
    -
    -
    -
    -
    -
    DIN Rail
    W50 x H118 x D114 mm
    Spring
    -
    Yes
    Green Premium
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    8
    -
    13
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    4
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR
    Extension module
    Safety Modules
    24 V
    -
    -
    -
    16
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SITOP
    CNX8600
    Input/Output Module
    SITOP PSU8600
    60 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wieland
    PLC digital I/O-module
    SP-SDIO84-P1-K
    Input/Output Module
    -
    24 V dc
    -
    8
    -
    4
    -
    -
    -
    -
    -
    -
    -
    SICK
    Flexi Soft
    FX0
    Gateway
    Flexi Soft System
    24 V dc
    -
    -
    -
    -
    2.4 W
    DIN Rail
    96.5 x 22.5 x 120.8 mm
    -
    -
    -
    -
    IDEM
    Viper
    SCR
    Input/Output Module
    SCR-21-i Safety Relay, SCR-31-42TD-i Safety Relay, SCR-31-i Safety Relay, SCR-31P-i Safety Relay, SCR-73-i Safety Relay
    24 V ac/dc
    3NC
    2
    -
    1 (Auxiliary), 3 (Safety)
    1.6 W
    DIN Rail
    22.5 x 111 x 99 mm
    Plug In
    -
    -
    -
    Wieland
    samos PRO
    SP
    Communication Module
    SP-COP
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 121 mm
    -
    -
    -
    -
    Phoenix Contact
    PSR
    PSR-M
    Input/Output Module
    Safety System
    24 V
    -
    12
    -
    10
    -
    -
    -
    -
    -
    -
    -
    Results per page