ITW Switches 49-59 Series Push Button Switch, Momentary, Threaded, 16.1 x 14.9 mm Cutout, SPDT-DB, Yellow LED, IP67, 50
- RS Stock No.:
- 783-390
- Mfr. Part No.:
- 49-59125
- Manufacturer:
- ITW Switches
N
Subtotal (1 unit)*
TWD592.00
(exc. GST)
TWD621.60
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- Plus 600 unit(s) shipping from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD592.00 |
*price indicative
- RS Stock No.:
- 783-390
- Mfr. Part No.:
- 49-59125
- Manufacturer:
- ITW Switches
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 49-59 | |
| Panel Cutout Size | 16.1 x 14.9 mm | |
| Mount Type | Threaded | |
| Contact Configuration | SPDT-DB | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 50V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | Not Applicable | |
| Width | 19.8mm | |
| Switch Contact Current | 100mA | |
| Height | 21.1mm | |
| Length | 21.1mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 49-59 | ||
Panel Cutout Size 16.1 x 14.9 mm | ||
Mount Type Threaded | ||
Contact Configuration SPDT-DB | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 50V | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Standards/Approvals Not Applicable | ||
Width 19.8mm | ||
Switch Contact Current 100mA | ||
Height 21.1mm | ||
Length 21.1mm | ||
- COO (Country of Origin):
- BA
The ITW Switches plastic sealed pushbutton is a range of momentary action pushbutton switches that fit a 16mm diameter panel cut out. The range consists of a fully sealed IP67 version with insulated flying leads (500mm length), along with a panel sealed IP67 version terminated by a series 16 snap action switch. Held in position by a snap fit retaining mechanism, the snap action switch has a maximum current rating of 10A and the advantage of SPDT-DB contacts to cover all circuit requirements. Being double break, the contacts also provide reliable switching of DC loads. The series is available with a choice of round, round with status Illumination (flying leads only), or square bezels and with 6 button colour variants.
Panel sealed version to IP67
Fully sealed option (FL)
LED status Illumination (FL)
10A version panel sealed to IP67
Industrial standard diameter 16mm panel cut out
Flame retardant UL rated materials (not flying leads)
Life up to 500,000 cycles
