- RS Stock No.:
- 752-5966
- Mfr. Part No.:
- PTZTE2520B
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
ROHM, 22.4V Zener Diode 1 W SMT 2-Pin DO-214AC (SMA), PMDS
TWD6.00
Each (In a Pack of 50)
RS Stock No.: 168-1575
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 752-5966
- Mfr. Part No.:
- PTZTE2520B
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, PTZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 20V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-106 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 14Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 4.5 x 2.6 x 1.9mm |
Typical Voltage Temperature Coefficient | 17.4mV/°C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |