- RS Stock No.:
- 169-0449
- Mfr. Part No.:
- PTZTE2510A
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-0449
- Mfr. Part No.:
- PTZTE2510A
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 1W, PTZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 10V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-106 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 40mA |
Maximum Zener Impedance | 6Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 4.5 x 2.6 x 1.9mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 6.9mV/°C |