TE Connectivity, 3613C, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±20% Wire-Wound 545mA
- RS Stock No.:
- 812-0739
- Mfr. Part No.:
- 3613CR47M
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 812-0739
- Mfr. Part No.:
- 3613CR47M
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
SMT 1812 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 nH |
Maximum DC Current | 545mA |
Package/Case | 1812 (4532M) |
Length | 4.5mm |
Depth | 3.2mm |
Height | 3.2mm |
Dimensions | 4.5 x 3.2 x 3.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 320mΩ |
Series | 3613C |
Core Material | Ferrite |
Maximum Self Resonant Frequency | Minimum of 145MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +100°C |
Moulded | Yes |
Minimum Quality Factor | 40 |
Minimum Operating Temperature | -30°C |