EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 670mA Idc Q:10
- RS Stock No.:
- 496-1274
- Mfr. Part No.:
- B82442H1223K000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 496-1274
- Mfr. Part No.:
- B82442H1223K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Epcos 2220 B82442H SIMID Series Wire Wound Inductors
High current capability
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering
SMT 2220 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 670mA |
Package/Case | 2220 (5650M) |
Length | 5.6mm |
Depth | 5mm |
Height | 5mm |
Dimensions | 5.6 x 5 x 5mm |
Tolerance | ±10% |
Maximum DC Resistance | 350mΩ |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 13MHz |
Moulded | Yes |
Minimum Quality Factor | 10 |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |