TE Connectivity 3650 Series Type 1008 Wire-wound SMD Inductor 120 nH ±5% Wire-Wound 650mA Idc Q:60

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Tyco 1008 3650 Series Wire Wound Inductors

1008 format
Wire-wound construction
High Q factor
High self-resonant frequency

Specifications
Attribute Value
Inductance 120 nH
Maximum DC Current 650mA
Package/Case 1008
Length 2.92mm
Depth 2.79mm
Height 2.1mm
Dimensions 2.92 x 2.79 x 2.1mm
Tolerance ±5%
Maximum DC Resistance 630mΩ
Series 3650
Maximum Self Resonant Frequency 950MHz
Inductor Construction Wire-Wound
Minimum Quality Factor 60
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Discontinued product