- RS Stock No.:
- 167-0154
- Mfr. Part No.:
- B82477R4153M100
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-0154
- Mfr. Part No.:
- B82477R4153M100
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B82477-R4 Series Magnetically Shielded Wire Wound Chokes
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Epcos Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 5A |
Length | 12.5mm |
Depth | 12.5mm |
Height | 8.5mm |
Dimensions | 12.5 x 12.5 x 8.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 25mΩ |
Series | B82477-R4 |
Core Material | Ferrite |
Moulded | Yes |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |