EPCOS, B82559A019 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±10% Self-Leaded 18.6A Idc
- RS Stock No.:
- 146-2599
- Mfr. Part No.:
- B82559A6682A019
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 146-2599
- Mfr. Part No.:
- B82559A6682A019
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
POL Convertors
VRM Modules
Solar Convertors
Approvals
AEC -Q200 qualified
Epcos Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 18.6A |
Length | 19.9mm |
Depth | 20.5mm |
Automotive Standard | AEC-Q200 |
Height | 8.35mm |
Dimensions | 19.9 x 20.5 x 8.35mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 8.25mΩ |
Series | B82559A019 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | >2MHz |
Inductor Construction | Self-Leaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |