Toko, FDSD0630, 0630 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 5.6 μH Wire-Wound 8.8A Idc
- RS Stock No.:
- 106-0294
- Mfr. Part No.:
- FDSD0630-H-5R6M=P3
- Manufacturer:
- Toko
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 106-0294
- Mfr. Part No.:
- FDSD0630-H-5R6M=P3
- Manufacturer:
- Toko
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
0630 Series Metal Alloy Inductors
FDSD0630 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible core noise. These SMD inductors are 7.0 x6.6 mm square and 3.0 mm Max. height.
These metal alloy inductors use flat wire for low DC resistance and are ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
These metal alloy inductors use flat wire for low DC resistance and are ideal for DC-DC Convertor applications. The operating temperature for these inductors is: -20∼+100°C.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 5.6 μH |
Maximum DC Current | 8.8A |
Package/Case | 0630 |
Length | 7mm |
Depth | 6.6mm |
Height | 3mm |
Dimensions | 7 x 6.6 x 3mm |
Shielded | Yes |
Maximum DC Resistance | 46mΩ |
Series | FDSD0630 |
Core Material | Powered Iron |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Inductor Construction | Wire-Wound |
Moulded | Yes |