- RS Stock No.:
- 207-7570
- Mfr. Part No.:
- 216623-1023
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 207-7570
- Mfr. Part No.:
- 216623-1023
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex squba male-to-pigtail off-the-shelf (OTS) cable assembly with 3.60mm pitch and single row. This assembly comes with 600.00mm length and tin (sn) plating. It has 2 circuits and has a black finishing.
Matte tin plating termination material
Nylon resin material
Nylon resin material
Specifications
Attribute | Value |
---|---|
Series | Squba |
Series Number | 216623 |
Pitch | 3.6mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 600 V |
Current Rating | 14 A |
Contact Plating | Matte Tin |
Operating Temperature Range | -40 → +105 °C |