Molex 245130 Series Number Wire to Board Cable Assembly 1 Row, 2 Way 1 Row 2 Way, 5m

  • RS Stock No. 176-0877
  • Mfr. Part No. 245130-0250
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Single Row, 5.0m Length, 2 Circuits, Black

Specifications
Attribute Value
Series Number 245130
Cable Length 5m
Voltage Rating 250 V ac
Current Rating 7 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 2
Connector 2 Number of Ways 2
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 1 Housing Gender Female
Pitch 2.5mm
Connector 2 Housing Gender Female
25 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 302.00
(exc. GST)
TWD 317.00
(inc. GST)
units
Per unit
1 - 4
TWD302.00
5 - 9
TWD286.00
10 - 49
TWD271.00
50 +
TWD262.00