Molex Mega-Fit OTS 45136 Series Number Wire to Board Cable Assembly 2 Row, 6 Way 2 Row 6 Way, 300mm

  • RS Stock No. 174-5600
  • Mfr. Part No. 45136-0603
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, Matte Tin Plated, 6 Circuits, Black

Specifications
Attribute Value
Series Mega-Fit OTS
Series Number 45136
Cable Length 300mm
Voltage Rating 600 V
Current Rating 23 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 6
Connector 2 Number of Ways 6
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Pitch 5.7mm
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
1000 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 394.00
(exc. GST)
TWD 414.00
(inc. GST)
units
Per unit
1 - 9
TWD394.00
10 - 24
TWD367.00
25 - 49
TWD356.00
50 - 99
TWD345.00
100 +
TWD331.00