Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 5 Way 1 Row 5 Way, 450mm

  • RS Stock No. 162-4518
  • Mfr. Part No. 45111-0505
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 450.00mm Length, 5 Circuits, Black

Specifications
Attribute Value
Series Micro-Lock PLUS OTS
Series Number 45111
Cable Length 450mm
Voltage Rating 50 V ac, 50 V dc
Current Rating 1.5 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 5
Connector 2 Number of Ways 5
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Contact Plating Tin
Pitch 1.25mm
Connector 2 Housing Gender Male
Operating Temperature Range -40 → +105 °C
Connector 1 Housing Gender Male
Temporarily out of stock - back order for despatch 09/06/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 75.00
(exc. GST)
TWD 79.00
(inc. GST)
units
Per unit
1 - 9
TWD75.00
10 - 99
TWD72.00
100 - 249
TWD58.00
250 - 499
TWD52.00
500 +
TWD51.00
Packaging Options: