Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 50mm

  • RS Stock No. 162-4514
  • Mfr. Part No. 45111-0400
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production.

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies:Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header:Provides ready-to-use, plug-and-play connections
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock:Secures mating retention without sacrificing compactness
Applications:
Consumer:
Home entertainment
Home appliances
Gaming consoles
Mobile devices
Commercial Vehicle
Industrial:
Process controls
Industrial motors
Commercial Aviation:
Drones
Commercial aircraft cabins

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 4 Circuits, Black

Specifications
Attribute Value
Series Micro-Lock PLUS OTS
Series Number 45111
Cable Length 50mm
Voltage Rating 50 V ac, 50 V dc
Current Rating 1.5 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Contact Plating Tin
Pitch 1.25mm
Connector 2 Housing Gender Male
Operating Temperature Range -40 → +105 °C
Connector 1 Housing Gender Male
436 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 75.00
(exc. GST)
TWD 79.00
(inc. GST)
units
Per unit
1 - 9
TWD75.00
10 - 99
TWD68.00
100 - 249
TWD58.00
250 - 499
TWD52.00
500 +
TWD49.00
Packaging Options: