Molex 15132 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 150mm

  • RS Stock No. 161-7448
  • Mfr. Part No. 15132-0402
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 4 Circuits, Black

Specifications
Attribute Value
Series Number 15132
Cable Length 150mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Contact Plating Gold
Pitch 1mm
Operating Temperature Range -25 → +85 °C
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
Temporarily out of stock - back order for despatch 19/05/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 500)
TWD 84.10
(exc. GST)
TWD 88.30
(inc. GST)
units
Per unit
Per Bag*
500 +
TWD84.10
TWD42,050.00
*price indicative