Molex 245136 Series Number Wire to Board Cable Assembly 2 Row, 4 Way 2 Row 4 Way, 0.5m

  • RS Stock No. 125-1607
  • Mfr. Part No. 245136-0405
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Mega-Fit 5.7 Socket to Socket Cable Assemblies

From Molex, a range of fully moulded female to female cable assemblies from the 5.7mm Mega-Fit family. The double ended wire to board cables offer high current high density interconnect solution for various industrial and consumer applications. The ruggedised assemblies feature positive latching on housings which provides secure retention and an audible click can be heard when connectors are fully mated. Locking tabs on the terminals also secures terminals in housings. This range of Molex Micro-Fit cable assemblies mate with 1720064 series Mega-Fit Headers, see stock numbers 797-5917 and 797-5923 typically. The female to female wire to board assemblies are available in various lengths.

Features and Benefits

5.7 mm pitch
Positive latching on housings
Audible click reinforces secure mating
Rugged construction
Fully moulded strain relief
23.0A current capability

Applications

Consumer
Washers and dryers
Heaters and Air Conditioning
Industrial
Machinery and heavy equipment
Lighting and automation
Commercial Vehicle
Power converters
Unsealed electronic control modules

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specifications
Attribute Value
Series Number 245136
Cable Length 0.5m
Voltage Rating 600 V ac
Current Rating 23 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Operating Temperature Range -40 → +105 (Tin) °C, -40 → +120 (Gold) °C
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
Pitch 5.7mm
Temporarily out of stock - back order for despatch 02/07/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 567.00
(exc. GST)
TWD 595.00
(inc. GST)
units
Per unit
1 - 9
TWD567.00
10 - 24
TWD553.00
25 - 49
TWD540.00
50 - 199
TWD513.00
200 +
TWD488.00