- RS Stock No.:
- 896-0821
- Mfr. Part No.:
- HIF3BA-16D-2.54C
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 896-0821
- Mfr. Part No.:
- HIF3BA-16D-2.54C
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3B Series Crimp Socket Housings
HIF3B series 2.54mm crimp socket housings made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series free hanging crimp socket housings have polarizing guides (for configuation details please see manufacturers datasheet) and require crimp contacts to be purchased separately, see stock number 896-0755 typically)
Approvals
MIL, UL
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | PCB Mount |
Series | HIF3B |
For Use With | HIF3B Series Connectors |
Body Orientation | Straight |
Length | 24.8mm |
Width | 6mm |
Housing Material | PBT |