Molex, VersaBlade Female Crimp Connector Housing, 1 Way, 1 Row

  • RS Stock No. 720-5766
  • Mfr. Part No. 35150-0100
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

VersaBlade Hybrid Housings, 35150, 35180 and 35965 Series

These VersaBlade hybrid housings support four types of terminals, see stock number 720-5861 typical, with a positive lock and polarization features to give secure correct mating. The housing material is UL 94V-0 for safety.

For VersaBlade Terminal Position Assurance (TPA) secondary locks see stock number 720-5772 typical.

Molex VersaBlade Range

Specifications
Attribute Value
Number of Contacts 1
Number of Rows 1
Gender Female
Series VersaBlade
For Use With 1.78 mm Tab Wire-to-Wire VersaBlade Hybrid Receptacle
Body Orientation Straight
Length 8.4mm
Width 10.55mm
Housing Material PBT
Discontinued product