- RS Stock No.:
- 680-1985
- Mfr. Part No.:
- 770582-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 680-1985
- Mfr. Part No.:
- 770582-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
Made from a strong and sturdy 'Nylon 66' material
-20°C to +105°C operating temperatures
Fully polarised housings
Accepts male or female contacts
-20°C to +105°C operating temperatures
Fully polarised housings
Accepts male or female contacts
Note
Images are a representitive only.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 4.14mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mini-Universal MATE-N-LOK |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 30.68mm |
Width | 15.19mm |
Housing Material | Polyamide |