Recently searched

    Weidmuller Female PCB Connector Housing, 5mm Pitch, 4 Way, 1 Row

    RS Stock No.:
    241-0417
    Mfr. Part No.:
    2741690000
    Manufacturer:
    Weidmuller
    Weidmuller
    View all Wire Housings & Plugs
    Discontinued product
    RS Stock No.:
    241-0417
    Mfr. Part No.:
    2741690000
    Manufacturer:
    Weidmuller

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Product overview and Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Product Details

    The Weidmuller's OMNIMATE 4.0 follows the trend of One Cable Technology. The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.


    Depth 34 mm
    Height 17.5 mm
    Width 20.8 mm
    Fast, safe, and tool-free wiring due to unique SNAP IN connection
    Ready for Robot through wire ready delivery with open clamping point
    Optical and acoustic feedback indicates proper wiring



    Specifications

    AttributeValue
    Number of Contacts4
    Number of Rows1
    Pitch5mm
    GenderFemale
    Discontinued product